
C1206C189D5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C189D5GACTUTR-ND - Tape & Reel (TR) 399-C1206C189D5GACTUCT-ND - Cut Tape (CT) 399-C1206C189D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C189D5GACTU |
Description | CAP CER 1.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C189D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16100 | £1.61 |
| 50 | £0.11800 | £5.90 |
| 100 | £0.10490 | £10.49 |
| 500 | £0.08278 | £41.39 |
| 1,000 | £0.07596 | £75.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06573 | £262.92 |
| 8,000 | £0.06193 | £495.44 |
| 12,000 | £0.06003 | £720.36 |
| 20,000 | £0.05792 | £1,158.40 |
| 28,000 | £0.05669 | £1,587.32 |
| 40,000 | £0.05550 | £2,220.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

