
C1206C182GCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C182GCGACTUTR-ND - Tape & Reel (TR) 399-C1206C182GCGACTUCT-ND - Cut Tape (CT) 399-C1206C182GCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182GCGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182GCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.45500 | £4.55 |
| 50 | £0.35300 | £17.65 |
| 100 | £0.32140 | £32.14 |
| 500 | £0.26800 | £134.00 |
| 1,000 | £0.25150 | £251.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.23408 | £585.20 |
| 5,000 | £0.22357 | £1,117.85 |
| 7,500 | £0.21831 | £1,637.33 |
| 12,500 | £0.21247 | £2,655.88 |
| 17,500 | £0.20906 | £3,658.55 |
| 25,000 | £0.20578 | £5,144.50 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

