180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C181JDGACTU

DigiKey Part Number
399-C1206C181JDGACTUTR-ND - Tape & Reel (TR)
399-C1206C181JDGACTUCT-ND - Cut Tape (CT)
399-C1206C181JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C181JDGACTU
Description
CAP CER 180PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C181JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.48000£4.80
50£0.38300£19.15
100£0.34970£34.97
500£0.30568£152.84
1,000£0.27601£276.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.25762£644.05
5,000£0.24880£1,244.00
7,500£0.22777£1,708.28
12,500£0.22613£2,826.62
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200