
C1206C155K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15854-2-ND - Tape & Reel (TR) 399-15854-1-ND - Cut Tape (CT) 399-15854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K5RACAUTO |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52200 | £5.22 |
| 50 | £0.40780 | £20.39 |
| 100 | £0.37250 | £37.25 |
| 500 | £0.31286 | £156.43 |
| 1,000 | £0.29441 | £294.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27924 | £558.48 |
| 4,000 | £0.26674 | £1,066.96 |
| 6,000 | £0.26047 | £1,562.82 |
| 10,000 | £0.25354 | £2,535.40 |
| 14,000 | £0.24948 | £3,492.72 |
| 20,000 | £0.24557 | £4,911.40 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

