
C1206C153K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7014-2-ND - Tape & Reel (TR) 399-7014-1-ND - Cut Tape (CT) 399-7014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153K5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16200 | £1.62 |
| 50 | £0.11840 | £5.92 |
| 100 | £0.10520 | £10.52 |
| 500 | £0.08308 | £41.54 |
| 1,000 | £0.07623 | £76.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06598 | £263.92 |
| 8,000 | £0.06217 | £497.36 |
| 12,000 | £0.06026 | £723.12 |
| 20,000 | £0.05815 | £1,163.00 |
| 28,000 | £0.05691 | £1,593.48 |
| 40,000 | £0.05572 | £2,228.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

