
C1206C153J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11574-2-ND - Tape & Reel (TR) 399-11574-1-ND - Cut Tape (CT) 399-11574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153J2GACAUTO |
Description | CAP CER 0.015UF 200V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15840 | £15.84 |
| 500 | £0.12770 | £63.85 |
| 1,000 | £0.11823 | £118.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10823 | £270.57 |
| 5,000 | £0.10220 | £511.00 |
| 7,500 | £0.09919 | £743.92 |
| 12,500 | £0.09584 | £1,198.00 |
| 17,500 | £0.09389 | £1,643.08 |
| 25,000 | £0.09201 | £2,300.25 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

