1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152KGRACAUTO

DigiKey Part Number
399-16682-2-ND - Tape & Reel (TR)
399-16682-1-ND - Cut Tape (CT)
399-16682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C152KGRACAUTO
Description
CAP CER 1206 1.5NF 2000V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152KGRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,517
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.54100£5.41
50£0.42320£21.16
100£0.38680£38.68
500£0.32530£162.65
1,000£0.30627£306.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.29061£581.22
4,000£0.27771£1,110.84
6,000£0.27125£1,627.50
10,000£0.26410£2,641.00
14,000£0.25991£3,638.74
20,000£0.25588£5,117.60
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800