
C1206C152K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C152K5GACTUCT-ND - Cut Tape (CT) 399-C1206C152K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152K5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20900 | £2.09 |
| 50 | £0.15500 | £7.75 |
| 100 | £0.13850 | £13.85 |
| 500 | £0.11090 | £55.45 |
| 1,000 | £0.10237 | £102.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08957 | £358.28 |
| 8,000 | £0.08481 | £678.48 |
| 12,000 | £0.08243 | £989.16 |
| 20,000 | £0.07979 | £1,595.80 |
| 28,000 | £0.07825 | £2,191.00 |
| 40,000 | £0.07677 | £3,070.80 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

