120 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C121K1GACTU

DigiKey Part Number
399-C1206C121K1GACTUTR-ND - Tape & Reel (TR)
399-C1206C121K1GACTUCT-ND - Cut Tape (CT)
399-C1206C121K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C121K1GACTU
Description
CAP CER 120PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C121K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17000£1.70
50£0.12480£6.24
100£0.11100£11.10
500£0.08792£43.96
1,000£0.08078£80.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07010£280.40
8,000£0.06613£529.04
12,000£0.06414£769.68
20,000£0.06193£1,238.60
28,000£0.06064£1,697.92
40,000£0.05941£2,376.40
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600