
C1206C120J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20225-2-ND - Tape & Reel (TR) 399-20225-1-ND - Cut Tape (CT) 399-20225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C120J5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C120J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09900 | £0.99 |
| 50 | £0.07040 | £3.52 |
| 100 | £0.06190 | £6.19 |
| 500 | £0.04754 | £23.77 |
| 1,000 | £0.04313 | £43.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03650 | £146.00 |
| 8,000 | £0.03405 | £272.40 |
| 12,000 | £0.03282 | £393.84 |
| 20,000 | £0.03145 | £629.00 |
| 28,000 | £0.03066 | £858.48 |
| 40,000 | £0.02989 | £1,195.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

