
C1206C106M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M4RACTUTR-ND - Tape & Reel (TR) 399-C1206C106M4RACTUCT-ND - Cut Tape (CT) 399-C1206C106M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66600 | £6.66 |
| 50 | £0.52640 | £26.32 |
| 100 | £0.48320 | £48.32 |
| 500 | £0.41042 | £205.21 |
| 1,000 | £0.38789 | £387.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36935 | £738.70 |
| 4,000 | £0.35407 | £1,416.28 |
| 6,000 | £0.34642 | £2,078.52 |
| 10,000 | £0.33794 | £3,379.40 |
| 14,000 | £0.33298 | £4,661.72 |
| 20,000 | £0.32821 | £6,564.20 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

