10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K8RAC7210

DigiKey Part Number
399-C1206C106K8RAC7210TR-ND - Tape & Reel (TR)
399-C1206C106K8RAC7210CT-ND - Cut Tape (CT)
399-C1206C106K8RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K8RAC7210
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K8RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,281
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.28900£2.89
50£0.21840£10.92
100£0.19690£19.69
500£0.16048£80.24
1,000£0.14922£149.22
2,500£0.13734£343.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.12607£1,008.56
16,000£0.12090£1,934.40
24,000£0.11832£2,839.68
40,000£0.11545£4,618.00
56,000£0.11377£6,371.12
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400