
C1206C105M3VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105M3VACTUTR-ND - Tape & Reel (TR) 399-C1206C105M3VACTUCT-ND - Cut Tape (CT) 399-C1206C105M3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M3VACTU |
Description | CAP CER 1UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23500 | £2.35 |
| 50 | £0.17560 | £8.78 |
| 100 | £0.15740 | £15.74 |
| 500 | £0.12684 | £63.42 |
| 1,000 | £0.11739 | £117.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10742 | £268.55 |
| 5,000 | £0.10141 | £507.05 |
| 7,500 | £0.09840 | £738.00 |
| 12,500 | £0.09507 | £1,188.38 |
| 17,500 | £0.09312 | £1,629.60 |
| 25,000 | £0.09124 | £2,281.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

