C1206C104M5UACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,386
Unit Price: £1.90000
Datasheet

Upgrade


KEMET
In Stock: 4,798
Unit Price: £0.75000
Datasheet

Upgrade


KEMET
In Stock: 12,280
Unit Price: £0.50000
Datasheet

Upgrade


KEMET
In Stock: 1,359
Unit Price: £0.58000
Datasheet

Upgrade


KEMET
In Stock: 36,367
Unit Price: £0.19000
Datasheet

Upgrade


KEMET
In Stock: 3,975
Unit Price: £0.19000
Datasheet

Upgrade


KEMET
In Stock: 177,076
Unit Price: £0.19000
Datasheet

Upgrade


KEMET
In Stock: 11,777
Unit Price: £0.39000
Datasheet

Upgrade


KEMET
In Stock: 147,859
Unit Price: £0.32000
Datasheet

Upgrade


KEMET
In Stock: 1,542
Unit Price: £0.37000
Datasheet

Upgrade


KEMET
In Stock: 250,355
Unit Price: £0.08000
Datasheet

Upgrade


KEMET
In Stock: 32,408
Unit Price: £0.10000
Datasheet

Upgrade


KEMET
In Stock: 1,179,051
Unit Price: £0.08000
Datasheet

Upgrade


KEMET
In Stock: 31,769
Unit Price: £0.46000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104M5UACTU

DigiKey Part Number
399-C1206C104M5UACTUTR-ND - Tape & Reel (TR)
399-C1206C104M5UACTUCT-ND - Cut Tape (CT)
399-C1206C104M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104M5UACTU
Description
CAP CER 0.1UF 50V Z5U 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.06600£0.66
50£0.04640£2.32
100£0.04040£4.04
500£0.03034£15.17
1,000£0.02725£27.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02262£90.48
8,000£0.02090£167.20
12,000£0.02004£240.48
20,000£0.01909£381.80
28,000£0.01853£518.84
40,000£0.01799£719.60
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400