0.1 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104KMRECTU

DigiKey Part Number
399-C1206C104KMRECTUTR-ND - Tape & Reel (TR)
399-C1206C104KMRECTUCT-ND - Cut Tape (CT)
399-C1206C104KMRECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104KMRECTU
Description
CAP CER 1206 0.1UF 63V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104KMRECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09900£0.99
50£0.07060£3.53
100£0.06210£6.21
500£0.04768£23.84
1,000£0.04323£43.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.03855£96.38
5,000£0.03573£178.65
7,500£0.03433£257.48
12,500£0.03276£409.50
17,500£0.03185£557.38
25,000£0.03097£774.25
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400