


C1206C104KMRECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104KMRECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104KMRECAUTOCT-ND - Cut Tape (CT) 399-C1206C104KMRECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KMRECAUTO |
Description | CAP CER 1206 0.1UF 63V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KMRECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 50 | £0.08080 | £4.04 |
| 100 | £0.07110 | £7.11 |
| 500 | £0.05504 | £27.52 |
| 1,000 | £0.05008 | £50.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04486 | £112.15 |
| 5,000 | £0.04171 | £208.55 |
| 7,500 | £0.04013 | £300.97 |
| 12,500 | £0.03839 | £479.88 |
| 17,500 | £0.03737 | £653.98 |
| 25,000 | £0.03639 | £909.75 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

