C1206C104K5RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 248,983
Unit Price: £0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,115
Unit Price: £0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,398
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,136,267
Unit Price: £0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,769
Unit Price: £0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,998
Unit Price: £0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,936
Unit Price: £0.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.24361
Datasheet

Parametric Equivalent


KEMET
In Stock: 754
Unit Price: £0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.37719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26963
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29551
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.39664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29551
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K5RALTM

DigiKey Part Number
399-C1206C104K5RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104K5RALTM
Description
.100UF 50.0V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12768£510.72
Manufacturers Standard Package
Unit Price without VAT:£0.12768
Unit Price with VAT:£0.15322