


C1206C104K5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K5JACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K5JACAUTOCT-ND - Cut Tape (CT) 399-C1206C104K5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5JACAUTO |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23100 | £2.31 |
| 50 | £0.17320 | £8.66 |
| 100 | £0.15530 | £15.53 |
| 500 | £0.12512 | £62.56 |
| 1,000 | £0.11579 | £115.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10594 | £264.85 |
| 5,000 | £0.10001 | £500.05 |
| 7,500 | £0.09704 | £727.80 |
| 12,500 | £0.09375 | £1,171.88 |
| 17,500 | £0.09182 | £1,606.85 |
| 25,000 | £0.08997 | £2,249.25 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

