
C1206C104K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C104K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18700 | £1.87 |
| 50 | £0.13860 | £6.93 |
| 100 | £0.12360 | £12.36 |
| 500 | £0.09842 | £49.21 |
| 1,000 | £0.09065 | £90.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07899 | £315.96 |
| 8,000 | £0.07466 | £597.28 |
| 12,000 | £0.07249 | £869.88 |
| 20,000 | £0.07009 | £1,401.80 |
| 28,000 | £0.06868 | £1,923.04 |
| 40,000 | £0.06733 | £2,693.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

