
C1206C103M5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103M5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C103M5RAC7210CT-ND - Cut Tape (CT) 399-C1206C103M5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103M5RAC7210 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06500 | £0.65 |
| 50 | £0.04600 | £2.30 |
| 100 | £0.04000 | £4.00 |
| 500 | £0.03006 | £15.03 |
| 1,000 | £0.02700 | £27.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.02377 | £59.42 |
| 5,000 | £0.02182 | £109.10 |
| 7,500 | £0.02085 | £156.38 |
| 12,500 | £0.01977 | £247.12 |
| 17,500 | £0.01914 | £334.95 |
| 25,000 | £0.01854 | £463.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

