
C1206C103K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17907-2-ND - Tape & Reel (TR) 399-17907-1-ND - Cut Tape (CT) 399-17907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K5GECAUTO |
Description | CAP CER 1206 10NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20300 | £2.03 |
| 50 | £0.15040 | £7.52 |
| 100 | £0.13440 | £13.44 |
| 500 | £0.10740 | £53.70 |
| 1,000 | £0.09906 | £99.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08658 | £346.32 |
| 8,000 | £0.08194 | £655.52 |
| 12,000 | £0.07961 | £955.32 |
| 20,000 | £0.07704 | £1,540.80 |
| 28,000 | £0.07553 | £2,114.84 |
| 40,000 | £0.07409 | £2,963.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

