C1206C103K4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,237
Unit Price: £3.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £1.71292
Datasheet

Upgrade


KEMET
In Stock: 910
Unit Price: £3.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.88889
Datasheet

Upgrade


KEMET
In Stock: 4,500
Unit Price: £2.18000
Datasheet

Upgrade


KEMET
In Stock: 12,500
Unit Price: £0.91000
Datasheet

Upgrade


KEMET
In Stock: 9,897
Unit Price: £0.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.26891
Datasheet

Upgrade


KEMET
In Stock: 2,868
Unit Price: £0.85000
Datasheet

Upgrade


KEMET
In Stock: 3,538
Unit Price: £0.85000
Datasheet

Upgrade


KEMET
In Stock: 2,162
Unit Price: £0.85000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.17277
Datasheet

Upgrade


TDK
In Stock: 20,604
Unit Price: £0.28000
Datasheet

Upgrade


TDK
In Stock: 1,366
Unit Price: £0.28000
Datasheet
10000 pF ±10% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K4GACTU

DigiKey Part Number
399-C1206C103K4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103K4GACTU
Description
CAP CER 10000PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.27373£684.32
Manufacturers Standard Package
Unit Price without VAT:£0.27373
Unit Price with VAT:£0.32848