10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K3GACTU

DigiKey Part Number
399-C1206C103K3GACTUTR-ND - Tape & Reel (TR)
399-C1206C103K3GACTUCT-ND - Cut Tape (CT)
399-C1206C103K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K3GACTU
Description
CAP CER 10000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,538
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.54300£5.43
50£0.42480£21.24
100£0.38830£38.83
500£0.32664£163.32
1,000£0.30756£307.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.28742£718.55
5,000£0.27527£1,376.35
7,500£0.26918£2,018.85
12,500£0.26244£3,280.50
17,500£0.25849£4,523.57
25,000£0.25470£6,367.50
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000