10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J2GACTU

DigiKey Part Number
399-C1206C103J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C103J2GACTUCT-ND - Cut Tape (CT)
399-C1206C103J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J2GACTU
Description
CAP CER 10000PF 200V C0GNP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22700£2.27
50£0.16940£8.47
100£0.15170£15.17
500£0.12202£61.01
1,000£0.11284£112.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09908£396.32
8,000£0.09397£751.76
12,000£0.09141£1,096.92
20,000£0.08857£1,771.40
28,000£0.08691£2,433.48
40,000£0.08531£3,412.40
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400