10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J1GEC7210

DigiKey Part Number
399-C1206C103J1GEC7210TR-ND - Tape & Reel (TR)
399-C1206C103J1GEC7210CT-ND - Cut Tape (CT)
399-C1206C103J1GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J1GEC7210
Description
CAP CER 1206 10NF 100V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J1GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,640
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.19600£1.96
50£0.14500£7.25
100£0.12950£12.95
500£0.10330£51.65
1,000£0.09522£95.22
2,500£0.08669£216.72
5,000£0.08155£407.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07732£773.20
20,000£0.07384£1,476.80
30,000£0.07209£2,162.70
50,000£0.07016£3,508.00
70,000£0.06903£4,832.10
100,000£0.06794£6,794.00
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400