
C1206C102K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C102K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C102K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C102K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K5RAC7210 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04940 | £2.47 |
| 100 | £0.04310 | £4.31 |
| 500 | £0.03242 | £16.21 |
| 1,000 | £0.02917 | £29.17 |
| 2,500 | £0.02572 | £64.30 |
| 5,000 | £0.02365 | £118.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02195 | £219.50 |
| 20,000 | £0.02055 | £411.00 |
| 30,000 | £0.01985 | £595.50 |
| 50,000 | £0.01907 | £953.50 |
| 70,000 | £0.01862 | £1,303.40 |
| 100,000 | £0.01818 | £1,818.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

