C1206C102K2RAC3070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06326
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06311
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.02245
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.12207
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K2RAC3070

DigiKey Part Number
399-C1206C102K2RAC3070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102K2RAC3070
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07662£306.48
Manufacturers Standard Package
Unit Price without VAT:£0.07662
Unit Price with VAT:£0.09194