1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102JGRACAUTO

DigiKey Part Number
399-C1206C102JGRACAUTOTR-ND - Tape & Reel (TR)
399-C1206C102JGRACAUTOCT-ND - Cut Tape (CT)
399-C1206C102JGRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102JGRACAUTO
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102JGRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,717
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.56900£5.69
50£0.44640£22.32
100£0.40860£40.86
500£0.34458£172.29
1,000£0.32479£324.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.30850£617.00
4,000£0.29509£1,180.36
6,000£0.28837£1,730.22
10,000£0.28092£2,809.20
14,000£0.27657£3,871.98
20,000£0.27237£5,447.40
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600