
C1206C102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20223-2-ND - Tape & Reel (TR) 399-20223-1-ND - Cut Tape (CT) 399-20223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19300 | £1.93 |
| 50 | £0.14320 | £7.16 |
| 100 | £0.12780 | £12.78 |
| 500 | £0.10194 | £50.97 |
| 1,000 | £0.09394 | £93.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08197 | £327.88 |
| 8,000 | £0.07752 | £620.16 |
| 12,000 | £0.07530 | £903.60 |
| 20,000 | £0.07283 | £1,456.60 |
| 28,000 | £0.07139 | £1,998.92 |
| 40,000 | £0.07000 | £2,800.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

