Parametric Equivalent



C1206C102J4RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206C102J4RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102J4RECAUTO7210 |
Description | CAP CER 1206 1NF 16V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J4RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02832 | £283.20 |
| Unit Price without VAT: | £0.02832 |
|---|---|
| Unit Price with VAT: | £0.03398 |


