
C1206C101KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C101KDGACTUCT-ND - Cut Tape (CT) 399-C1206C101KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101KDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48200 | £4.82 |
| 50 | £0.37400 | £18.70 |
| 100 | £0.34100 | £34.10 |
| 500 | £0.28518 | £142.59 |
| 1,000 | £0.26791 | £267.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24967 | £624.17 |
| 5,000 | £0.23867 | £1,193.35 |
| 7,500 | £0.23316 | £1,748.70 |
| 12,500 | £0.22706 | £2,838.25 |
| 17,500 | £0.22349 | £3,911.07 |
| 25,000 | £0.22005 | £5,501.25 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

