
C0805Y223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7001-2-ND - Tape & Reel (TR) 399-7001-1-ND - Cut Tape (CT) 399-7001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24500 | £2.45 |
| 50 | £0.18400 | £9.20 |
| 100 | £0.16520 | £16.52 |
| 500 | £0.13352 | £66.76 |
| 1,000 | £0.12372 | £123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10903 | £436.12 |
| 8,000 | £0.10357 | £828.56 |
| 12,000 | £0.10083 | £1,209.96 |
| 20,000 | £0.09780 | £1,956.00 |
| 28,000 | £0.09603 | £2,688.84 |
| 40,000 | £0.09432 | £3,772.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

