C0805Y102K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £0.06364
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.31000
Datasheet

Upgrade


KEMET
In Stock: 3,660
Unit Price: £0.41000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805Y102K1RACTU

DigiKey Part Number
399-C0805Y102K1RACTUTR-ND - Tape & Reel (TR)
399-C0805Y102K1RACTUCT-ND - Cut Tape (CT)
399-C0805Y102K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805Y102K1RACTU
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805Y102K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21800£2.18
50£0.16220£8.11
100£0.14530£14.53
500£0.11664£58.32
1,000£0.10779£107.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09452£378.08
8,000£0.08959£716.72
12,000£0.08712£1,045.44
20,000£0.08439£1,687.80
28,000£0.08279£2,318.12
40,000£0.08125£3,250.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200