
C0805Y102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16472-2-ND - Tape & Reel (TR) 399-16472-1-ND - Cut Tape (CT) 399-16472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0805 AUT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y102K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.22900 | £2.29 |
| 50 | £0.17120 | £8.56 |
| 100 | £0.15340 | £15.34 |
| 500 | £0.12348 | £61.74 |
| 1,000 | £0.11425 | £114.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10039 | £401.56 |
| 8,000 | £0.09525 | £762.00 |
| 12,000 | £0.09267 | £1,112.04 |
| 20,000 | £0.08981 | £1,796.20 |
| 28,000 | £0.08814 | £2,467.92 |
| 40,000 | £0.08653 | £3,461.20 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

