C0805X684K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.16993
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,959
Unit Price: £0.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03393
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03650
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.04639
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.05183
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X684K3RACTU

DigiKey Part Number
399-C0805X684K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X684K3RACTU
Description
CAP CER 0805 FE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X684K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.15421£385.53
Manufacturers Standard Package
Unit Price without VAT:£0.15421
Unit Price with VAT:£0.18505