C0805X682JAGECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04414
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04942
Datasheet
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X682JAGECTU

DigiKey Part Number
399-C0805X682JAGECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X682JAGECTU
Description
CAP CER 0805 6.8NF 250V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X682JAGECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.17312£432.80
Manufacturers Standard Package
Unit Price without VAT:£0.17312
Unit Price with VAT:£0.20774