
C0805X681J5GACTU | |
|---|---|
DigiKey Part Number | 399-19477-2-ND - Tape & Reel (TR) 399-19477-1-ND - Cut Tape (CT) 399-19477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X681J5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X681J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16820 | £8.41 |
| 100 | £0.15060 | £15.06 |
| 500 | £0.12106 | £60.53 |
| 1,000 | £0.11193 | £111.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09825 | £393.00 |
| 8,000 | £0.09317 | £745.36 |
| 12,000 | £0.09062 | £1,087.44 |
| 20,000 | £0.08780 | £1,756.00 |
| 28,000 | £0.08615 | £2,412.20 |
| 40,000 | £0.08457 | £3,382.80 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

