
C0805X475K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15721-2-ND - Tape & Reel (TR) 399-15721-1-ND - Cut Tape (CT) 399-15721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36600 | £3.66 |
| 50 | £0.28060 | £14.03 |
| 100 | £0.25440 | £25.44 |
| 500 | £0.20992 | £104.96 |
| 1,000 | £0.19616 | £196.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18165 | £454.12 |
| 5,000 | £0.17290 | £864.50 |
| 7,500 | £0.16852 | £1,263.90 |
| 12,500 | £0.16366 | £2,045.75 |
| 17,500 | £0.16082 | £2,814.35 |
| 25,000 | £0.15809 | £3,952.25 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

