4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475J9RACAUTO

DigiKey Part Number
399-15727-2-ND - Tape & Reel (TR)
399-15727-1-ND - Cut Tape (CT)
399-15727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475J9RACAUTO
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475J9RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.46100£4.61
50£0.35740£17.87
100£0.32560£32.56
500£0.27176£135.88
1,000£0.25513£255.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.23756£593.90
5,000£0.22697£1,134.85
7,500£0.22167£1,662.53
12,500£0.21579£2,697.38
17,500£0.21235£3,716.12
25,000£0.20905£5,226.25
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600