
C0805X472JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X472JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805X472JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805X472JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472JAGACAUTO |
Description | CAP CER 4700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40500 | £4.05 |
| 50 | £0.31220 | £15.61 |
| 100 | £0.28340 | £28.34 |
| 500 | £0.23506 | £117.53 |
| 1,000 | £0.22011 | £220.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19768 | £790.72 |
| 8,000 | £0.18934 | £1,514.72 |
| 12,000 | £0.18516 | £2,221.92 |
| 20,000 | £0.18053 | £3,610.60 |
| 28,000 | £0.17783 | £4,979.24 |
| 40,000 | £0.17522 | £7,008.80 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

