4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X472JAGACAUTO

DigiKey Part Number
399-C0805X472JAGACAUTOTR-ND - Tape & Reel (TR)
399-C0805X472JAGACAUTOCT-ND - Cut Tape (CT)
399-C0805X472JAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X472JAGACAUTO
Description
CAP CER 4700PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X472JAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,296
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.40500£4.05
50£0.31220£15.61
100£0.28340£28.34
500£0.23506£117.53
1,000£0.22011£220.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.19768£790.72
8,000£0.18934£1,514.72
12,000£0.18516£2,221.92
20,000£0.18053£3,610.60
28,000£0.17783£4,979.24
40,000£0.17522£7,008.80
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800