2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X272JAGACAUTO

DigiKey Part Number
399-C0805X272JAGACAUTOTR-ND - Tape & Reel (TR)
399-C0805X272JAGACAUTOCT-ND - Cut Tape (CT)
399-C0805X272JAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X272JAGACAUTO
Description
CAP CER 2700PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X272JAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.39800£3.98
50£0.30640£15.32
100£0.27820£27.82
500£0.23052£115.26
1,000£0.21577£215.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.19367£774.68
8,000£0.18545£1,483.60
12,000£0.18133£2,175.96
20,000£0.17677£3,535.40
28,000£0.17410£4,874.80
40,000£0.17153£6,861.20
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600