C0805X223K4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.28052
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.28032
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.24364
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09420
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09409
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.08252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07023
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07023
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.06191
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04264
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.03789
Datasheet

Similar


TDK
In Stock: 3,820
Unit Price: £0.19000
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X223K4JACAUTO

DigiKey Part Number
C0805X223K4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X223K4JACAUTO
Description
CAP CER 0.022UF 16V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K4JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04252£170.08
Manufacturers Standard Package
Unit Price without VAT:£0.04252
Unit Price with VAT:£0.05102