
C0805X222K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16463-2-ND - Tape & Reel (TR) 399-16463-1-ND - Cut Tape (CT) 399-16463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222K5RACAUTO |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 50 | £0.13480 | £6.74 |
| 100 | £0.12000 | £12.00 |
| 500 | £0.09546 | £47.73 |
| 1,000 | £0.08786 | £87.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07647 | £305.88 |
| 8,000 | £0.07225 | £578.00 |
| 12,000 | £0.07013 | £841.56 |
| 20,000 | £0.06778 | £1,355.60 |
| 28,000 | £0.06641 | £1,859.48 |
| 40,000 | £0.06509 | £2,603.60 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

