
C0805X222J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X222J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X222J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805X222J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222J1GACAUTO |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41200 | £4.12 |
| 50 | £0.31780 | £15.89 |
| 100 | £0.28880 | £28.88 |
| 500 | £0.23972 | £119.86 |
| 1,000 | £0.22456 | £224.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20180 | £807.20 |
| 8,000 | £0.19334 | £1,546.72 |
| 12,000 | £0.18910 | £2,269.20 |
| 20,000 | £0.18440 | £3,688.00 |
| 28,000 | £0.18165 | £5,086.20 |
| 40,000 | £0.17901 | £7,160.40 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

