
C0805X221KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16663-2-ND - Tape & Reel (TR) 399-16663-1-ND - Cut Tape (CT) 399-16663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221KCRACAUTO |
Description | CAP CER 220PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28300 | £2.83 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.19250 | £19.25 |
| 500 | £0.15664 | £78.32 |
| 1,000 | £0.14556 | £145.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13387 | £334.67 |
| 5,000 | £0.12682 | £634.10 |
| 7,500 | £0.12329 | £924.67 |
| 12,500 | £0.11938 | £1,492.25 |
| 17,500 | £0.11710 | £2,049.25 |
| 25,000 | £0.11490 | £2,872.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

