
C0805X221K2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X221K2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X221K2GACAUTOCT-ND - Cut Tape (CT) 399-C0805X221K2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221K2GACAUTO |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221K2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24600 | £2.46 |
| 50 | £0.18500 | £9.25 |
| 100 | £0.16610 | £16.61 |
| 500 | £0.13420 | £67.10 |
| 1,000 | £0.12436 | £124.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10961 | £438.44 |
| 8,000 | £0.10413 | £833.04 |
| 12,000 | £0.10138 | £1,216.56 |
| 20,000 | £0.09834 | £1,966.80 |
| 28,000 | £0.09656 | £2,703.68 |
| 40,000 | £0.09485 | £3,794.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

