
C0805X221J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X221J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X221J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X221J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221J5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20100 | £2.01 |
| 50 | £0.14900 | £7.45 |
| 100 | £0.13320 | £13.32 |
| 500 | £0.10640 | £53.20 |
| 1,000 | £0.09815 | £98.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08578 | £343.12 |
| 8,000 | £0.08118 | £649.44 |
| 12,000 | £0.07888 | £946.56 |
| 20,000 | £0.07633 | £1,526.60 |
| 28,000 | £0.07484 | £2,095.52 |
| 40,000 | £0.07340 | £2,936.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

