
C0805X202M1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X202M1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805X202M1HACAUTOCT-ND - Cut Tape (CT) 399-C0805X202M1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X202M1HACAUTO |
Description | CAP CER 2000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X202M1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.53700 | £5.37 |
| 50 | £0.41980 | £20.99 |
| 100 | £0.38370 | £38.37 |
| 500 | £0.32256 | £161.28 |
| 1,000 | £0.30366 | £303.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.27529 | £1,101.16 |
| 8,000 | £0.26474 | £2,117.92 |
| 12,000 | £0.25945 | £3,113.40 |
| 20,000 | £0.25359 | £5,071.80 |
| 28,000 | £0.25017 | £7,004.76 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

