18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X180J5GACAUTO

DigiKey Part Number
399-C0805X180J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0805X180J5GACAUTOCT-ND - Cut Tape (CT)
399-C0805X180J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X180J5GACAUTO
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X180J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,381
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.17700£1.77
50£0.13080£6.54
100£0.11650£11.65
500£0.09248£46.24
1,000£0.08507£85.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07395£295.80
8,000£0.06983£558.64
12,000£0.06776£813.12
20,000£0.06547£1,309.40
28,000£0.06413£1,795.64
40,000£0.06284£2,513.60
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000